OP Amp Dual GP 15V 8-Pin PDIP Tube
Texas Instruments TI-000017993 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Voltage Gain | 100.42dB |
| RoHS | Compliant |
No datasheet is available for this part.