OP Amp Quad GP 13V/26V 14-Pin PDIP Tube
Texas Instruments TI-000018001 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.2MHz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.