OP Amp Dual GP 20V/40V 8-Pin SOIC T/R
Texas Instruments TI-000018095 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1.7MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
No datasheet is available for this part.