Optocoupler (Darlington) 6-PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TIL113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TIL113 technical specifications.
| Package/Case | PDIP |
| Input Current | 10mA |
| Lead Free | Contains Lead |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Consumption | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIL113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.