
The TIL311 is a through hole LED indication device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a height of 3.6mm and is packaged in a rail/tube format. The device is not RoHS compliant and contains lead. Its dimensions are 19.31mm in length and 10.67mm in width.
Texas Instruments TIL311 technical specifications.
| Height | 3.6mm |
| Lead Free | Contains Lead |
| Length | 19.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 10.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIL311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.