The TIP102 is a TO-220 packaged NPN transistor with a current rating of 8A and a DC rated voltage of 100V. It has a power dissipation of 2W and is lead free. The device is available in rail or tube packaging and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |