The TL-SCSI285PWG4 is a single output voltage regulator from Texas Instruments with a fixed output voltage of 2.85V. It has a maximum output current of 500mA and an input bias current of 2mA. The device operates over a temperature range of 0°C to 125°C and is packaged in a TSSOP package. The TL-SCSI285PWG4 is RoHS compliant.
Texas Instruments TL-SCSI285PWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 2mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.