Quad operational amplifier IC featuring a 1MHz unity gain bandwidth and 3.5V/µs slew rate. This voltage-feedback amplifier offers 4 independent op-amp functions with a maximum input offset voltage of 20mV and a typical common-mode reject ratio of 86dB. Designed for commercial temperature grades, it operates from 0°C to 70°C and requires a nominal supply voltage of ±15V. The component is housed in a 14-terminal ceramic dual in-line package (DIP-14) with a JEDEC package code of R-GDIP-T14.
Texas Instruments TL064CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL064CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.