
Single JFET-input operational amplifier with 3MHz bandwidth and 13V/µs slew rate. Features 200pA input bias current, 3mV input offset voltage, and 75dB common mode rejection ratio. Operates from a 3.5V to 18V dual supply voltage with a typical supply current of 1.4mA. Packaged in an 8-pin SOIC (D) and rated for 0°C to 70°C operating temperature. RoHS compliant and lead-free.
Texas Instruments TL071ACDG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL071ACDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
