
Dual low-noise JFET-input operational amplifier featuring 3MHz bandwidth and 13V/µs slew rate. Offers 75dB common mode rejection ratio and 2mV input offset voltage. Operates from 3.5V to 18V dual supply with 1.4mA operating supply current. Packaged in an 8-SOIC (D) case, this RoHS compliant component is ideal for general-purpose amplification.
Texas Instruments TL072BCDG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL072BCDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
