
Quad JFET-input operational amplifier featuring low noise and a 3MHz gain bandwidth product. Offers a wide operating temperature range from -55°C to 125°C with a dual supply voltage capability up to 18V. Key specifications include a 200pA input bias current, 9mV input offset voltage, and 13V/µs slew rate. Packaged in a 14-pin CDIP with dimensions of 19.69mm length, 6.6mm width, and 4.57mm height.
Texas Instruments TL074MJ technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | J |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Frequency | 1kHz |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL074MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
