
The TL074MJB is a quad BIFET operational amplifier from Texas Instruments. It features a gain bandwidth product of 3MHz and a common mode rejection ratio of 80dB. The device operates over a temperature range of -55°C to 125°C and is packaged in a 14-pin DIP. Note that this device contains lead and is not RoHS compliant.
Texas Instruments TL074MJB technical specifications.
| Package/Case | J |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL074MJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
