
Single-channel BIFET operational amplifier featuring a 3MHz bandwidth and 3mV maximum input offset voltage. Offers a 70dB common mode rejection ratio and a 13V/µs slew rate. Operates with dual supply voltages from 3.5V to 18V, consuming 1.4mA typical supply current. Packaged in a PDSO8 (SOIC-8) plastic surface-mount case, supplied on tape and reel.
Texas Instruments TL081CDRG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL081CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
