The TL081MJG is a single operational amplifier with a common mode rejection ratio of 80dB and a gain bandwidth product of 3MHz. It has an input bias current of 200pA and an input offset voltage of 6mV. The amplifier is available in a CDIP package and is suitable for use in through hole mounting. The operating temperature range is -55°C to 125°C, and the maximum power dissipation is 680mW.
Texas Instruments TL081MJG technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Dissipation | 680mW |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL081MJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.