Military-grade operational amplifier featuring a voltage-feedback architecture and a single function. This ceramic DIP-8 package offers a 3MHz bandwidth, 0µV maximum input offset voltage, and a nominal slew rate of 0.06V/µs. Operating across a wide temperature range from -55°C to 125°C, it supports nominal supply voltages of ±15V with limits up to ±18V. The device boasts a nominal common-mode reject ratio of 86 and includes frequency compensation.
Texas Instruments TL081MJG883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 0 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.06 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TL081MJG883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.