Dual operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This BIFET technology device offers a 75dB common mode rejection ratio and a 200pA input bias current. Operating with dual supply voltages from 3.5V to 18V, it delivers a 13V/µs slew rate and 106.02dB voltage gain. Packaged in a TSSOP-8, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL082IPWRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL082IPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.