Checking distributor stock and pricing after the page loads.
Texas Instruments TL082QDRQ1/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
No datasheet is available for this part.