Quad JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This IC offers a 75dB common mode rejection ratio and 3mV input offset voltage, with a low 200pA input bias current. Operating from ±3.5V to ±18V dual supply, it delivers 106dB voltage gain and 1.4mA operating supply current. Packaged in a 14-SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL084ACNSRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL084ACNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.