The TL084CNSE4 is a dual operational amplifier from Texas Instruments, featuring 14 terminals and a commercial temperature grade. It operates within a supply voltage range of 15V and has a maximum input offset voltage of 20,000 microvolts. The amplifier type is operational, with a common-mode reject ratio of 86 and a unity gain bandwidth of 3,000 Hz. The device is packaged in a 14-pin SOP package, measuring 5.3mm in width and 10.2mm in length.
Texas Instruments TL084CNSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL084CNSE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.