
Quad JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This IC offers a 70dB common mode rejection ratio and a 3MHz gain bandwidth product. With a low input bias current of 400pA and a 3mV input offset voltage, it operates from ±3.5V to ±18V dual supplies. The component is housed in a 14-TSSOP package, is RoHS compliant, and operates across a -40°C to 125°C temperature range.
Texas Instruments TL084CPWG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL084CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
