
The TL16C554IPNRG4 is a 4-channel UART IC from Texas Instruments, featuring a data rate of up to 1Mbps. It is packaged in a surface-mount LQFP package and operates over a temperature range of -40°C to 85°C. The device is designed to run on a 5V supply voltage and consumes a maximum supply current of 50mA. The TL16C554IPNRG4 is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 1000 units per package.
Texas Instruments TL16C554IPNRG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.
