UART 1-CH 64Byte FIFO 3V/5V 100-Pin BGA MICROSTAR
Texas Instruments TL16PC564BGGMZ technical specifications.
| Package/Case | BGA |
| Data Rate | 1Mbps |
| Min Supply Voltage | 2.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.