The TL1963A-18DCYT is a surface mount fixed output voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and provides a maximum output current of 1.5A. The device is packaged in a SOT-223 case and is available on tape and reel. The TL1963A-18DCYT has a maximum input voltage of 20V and a minimum input voltage of 1.9V.
Texas Instruments TL1963A-18DCYT technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963A-18DCYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.