LDO Regulator Pos 2.85V 0.5A 20-Pin TSSOP T/R
Texas Instruments TL2217-285PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Output Voltage | 2.85V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL2217-285PWR to view detailed technical specifications.
No datasheet is available for this part.