
Ultra-fast general-purpose comparator IC featuring a 12ns propagation delay and 0.0099us response time. This single-channel, surface-mount component offers a 100dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Operates with dual supply voltages from 2.5V to 5V, with a maximum dual supply voltage of 5V. The 8-TSSOP package, measuring 3mm x 4.4mm x 1.15mm, supports a maximum operating temperature of 85°C. Features include 1.1uA input bias current, 3mV input offset voltage, and 20mA output current with PUSH-PULL, TTL output type.
Texas Instruments TL3116IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.15mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1.1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 14.7mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 12ns |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 0.0099us |
| RoHS Compliant | Yes |
| Series | TL3116 |
| Supply Current | 14.7mA |
| Type | General Purpose |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL3116IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
