High-slew-rate, single-supply operational amplifier featuring a voltage-feedback architecture. This 16-pin device offers four independent amplifier functions within a 16-SOIC package (JEDEC R-PDSO-G16). Operating across a wide temperature range from -55°C to 125°C, it supports dual supply configurations with nominal voltages of ±15V and limits up to ±22V. Key performance metrics include a nominal slew rate of 10 V/µs (min 8 V/µs), a unity gain bandwidth of 4.5 MHz, and a minimum voltage gain of 50,000. Maximum supply current is 18.8mA, with a maximum input offset voltage of 5mV and average bias current of 1.8nA.
Texas Instruments TL35074ADWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 18.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL35074ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.