Quad operational amplifier featuring a high slew rate of 10 V/µs (typical) and 8 V/µs (minimum). This voltage-feedback amplifier operates from a single supply or dual supplies, with nominal supply voltages of ±15V and limits up to ±22V. It offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. The device boasts a unity gain bandwidth of 4500 kHz and a minimum voltage gain of 50,000. Packaged in a 14-pin PDIP (R-PDIP-T14), it has a maximum supply current of 18.8 mA.
Texas Instruments TL35074AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 18.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL35074AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.