The TL4050C25QDBZTG4 is a single 2.5V shunt voltage reference from Texas Instruments. It is packaged in a SOT-23-3 package and is rated for operation between -40°C and 125°C. The device has a maximum output current of 15mA and is RoHS compliant. It is available in a tape and reel packaging format with 250 units per package.
Texas Instruments TL4050C25QDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050C25 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050C25QDBZTG4 to view detailed technical specifications.
No datasheet is available for this part.