
The TL4050C41QDBZRG4 is a SOT-23-3 packaged shunt voltage reference from Texas Instruments. It has a nominal output voltage of 4.096V and a maximum output current of 15mA. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TL4050C41QDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 68uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | TL4050C41 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050C41QDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
