The TL4050C50IDCKRG4 is a single-channel shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The TL4050C50IDCKRG4 is compliant with RoHS regulations and is not radiation hardened. It is designed for use in power management applications.
Texas Instruments TL4050C50IDCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 74uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050C50 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050C50IDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.