The TL431ACDCKRE4 is a shunt adjustable voltage reference from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 37V. This device is available in a SOT-23-6 package and is RoHS compliant. The TL431ACDCKRE4 has a maximum output current of 100mA and an output voltage of 36V. It is suitable for use in a variety of applications requiring a stable voltage reference.
Texas Instruments TL431ACDCKRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431A |
| Tolerance | 1% |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACDCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.