
The TL431BQDRE4 is an adjustable voltage reference from Texas Instruments. It has a maximum input voltage of 37V and operates over a temperature range of -40°C to 125°C. The device provides an output current of 100mA and is available in a D-package. It is RoHS compliant and lead free.
Texas Instruments TL431BQDRE4 technical specifications.
| Package/Case | D |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BQDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
