SHUNT REG ADJ +2.5/36V, SOT-89-3; Termination Type: SMD; Case Style: SOT-89; No. of Pins: 3; Operating Temperature...
Texas Instruments TL431IPKG4 technical specifications.
| Package/Case | SOT-89 |
| Cathode Current | 100mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Voltage | 40V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.