V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Checking distributor stock and pricing after the page loads.
Texas Instruments TL431IZ-AP technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.