
Dual-channel logarithmic amplifier featuring a 40MHz bandwidth and 8mV/decade scale factor. This integrated circuit offers a 20ns response time and 30mA output current per channel. Operating from a single or dual supply up to 8V, it has a 500 Ohm input resistance and 18.5mA supply current. Packaged in a 16-PDIP, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments TL441CN technical specifications.
| Bandwidth | 40MHz |
| Package/Case | N |
| Input Resistance | 500R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 8 |
| Operating Supply Current | 18.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 201mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Series | TL441 |
| Supply Current | 18.5mA |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL441CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
