Single Output LDO, 150mA, Fixed(12.0V), Low Quiescent Current, 60V Load Dump Protection 8-PDIP 0 to 125
Texas Instruments TL751L12CP technical specifications.
| Package/Case | PDIP |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL751L12CP to view detailed technical specifications.
No datasheet is available for this part.