
The TL7726IDG4 is a 6-channel IC from Texas Instruments, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is not radiation hardened and is packaged in a rail/tube format with 75 units per package, weighing 0.002561 ounces. It is not lead-free, but the manufacturer is Texas Instruments.
Sign in to ask questions about the Texas Instruments TL7726IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7726IDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL7726 |
| Weight | 0.002561oz |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7726IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
