
IC SONAR RANGING CONTROL 16-SOIC
Texas Instruments TL851CDG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 90kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL851CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.