Analog to Digital Converters - ADC 10-Bit 400 kSPS Serial Out
Texas Instruments TLC1514IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.