10-bit analog-to-digital converter (ADC) with 38 kSPS sampling rate and 11 single-ended analog inputs. Features 1LSB integral and differential nonlinearity, SPI serial interface, and an on-chip system clock. Operates from a 4.5V to 5.5V single supply voltage, with a power consumption of 4mW. Packaged in a 20-SSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLC1543IDB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 154mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 8 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Series | SpeedPlus™ |
| Supply Current | 800uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1543IDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.