OP Amp Quad GP R-R O/P 8V/16V 14-Pin TSSOP T/R
Texas Instruments TLC2254AIPWRG4/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
No datasheet is available for this part.