Dual operational amplifier featuring rail-to-rail output and low noise. This 8-pin PDIP integrated circuit offers a wide operating temperature range of -55°C to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of ±5V, a maximum supply current of 3mA, and a unity gain bandwidth of 2.25MHz. The amplifier boasts a minimum voltage gain of 20,000 and a nominal slew rate of 3.6V/µs.
Texas Instruments TLC2272AMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0008 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 2250 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC2272AMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.