The TLC2274AIDR/BKN is a surface mount op-amp with a gain bandwidth product of 2.18MHz and a common mode rejection ratio of 70dB. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.4V and 16V. The op-amp is packaged in a SOIC case and is suitable for surface mount applications.
Texas Instruments TLC2274AIDR/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.18MHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Voltage Gain | 104.86dB |
| RoHS | Compliant |
No datasheet is available for this part.