
Single-channel, general-purpose operational amplifier featuring a 1.7MHz gain bandwidth product and 3.6V/µs slew rate. This CMOS op amp operates from a 1.4V to 16V supply range, with a low input bias current of 60pA and an input offset voltage of 10mV. It offers a 65dB common mode rejection ratio and 87.23dB voltage gain, packaged in an 8-SOIC (D) case. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments TLC251CDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC251CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.