The TLC2554CDRG4 is a 4-channel analog-to-digital converter with a conversion rate of 400KS/s. It is designed for single-ended input types and operates within a temperature range of 0°C to 70°C. This device is packaged in a SOIC package and is available in tape and reel packaging. The TLC2554CDRG4 is compliant with RoHS regulations.
Texas Instruments TLC2554CDRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.