The TLC2554CPWRG4 is a single-ended 4-channel analog-to-digital converter with a conversion rate of 400 kilosamples per second. It operates from a supply voltage of 5.5 volts and is available in a TSSOP package. The device is RoHS compliant and is suitable for use in applications where temperatures range from 0 to 70 degrees Celsius.
Texas Instruments TLC2554CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.