
The TLC2555IDRG4 is a single-channel analog-to-digital converter with a conversion rate of 400 kilosamples per second. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5-volt supply. The device is packaged in a SOIC package and is available on a tape and reel. The TLC2555IDRG4 is compliant with RoHS regulations.
Texas Instruments TLC2555IDRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.