
The TLC272ACPS is a dual general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 2.2MHz and an output current per channel of 30mA. The amplifier is available in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The TLC272ACPS is RoHS compliant and part of the LinCMOS series.
Texas Instruments TLC272ACPS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 900uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 30mA |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC272ACPS to view detailed technical specifications.
No datasheet is available for this part.
