The TLC272CDR/BKN is a low-noise dual operational amplifier from Texas Instruments. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 1.7MHz. The device is available in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The TLC272CDR/BKN can handle supply voltages between 3V and 16V.
Texas Instruments TLC272CDR/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
No datasheet is available for this part.