The TLC272IDR/BKN is a surface mount amplifier from Texas Instruments with a gain bandwidth product of 1.7MHz and a common mode rejection ratio of 65dB. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4V and 16V. The amplifier is packaged in a SOIC package and is designed for surface mount applications.
Texas Instruments TLC272IDR/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
No datasheet is available for this part.